
Dual-channel, 5 kV isolators with integrated DC-to-DC converter. Features 25 Mbps data rate, 60 ns propagation delay, and 6 ns pulse width distortion. Operates with 3V to 5V input voltage and provides up to 100mA output current. Offers 846V isolation voltage and 32% efficiency. Packaged in SOIC, tape and reel, RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM6201CRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6201CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Efficiency | 32% |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 38mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6201CRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
