
Dual channel digital isolator with integrated isolated DC-to-DC converter. Features 25Mbps data rate, 60ns propagation delay, and 6ns pulse width distortion. Operates from a 3V to 5.5V supply, providing 2 channels of unidirectional data transfer. Delivers isolated power with a maximum output current of 100mA. Packaged in a 16-lead SOIC, this component offers a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM6202CRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6202CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 41mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Current | 41mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 290mA |
| Type | General Purpose |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6202CRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
