
Dual-channel isolator with integrated DC-to-DC converter, featuring 100Mbps data rate and 15ns propagation delay. This general-purpose IC offers 2 unidirectional channels with adjustable output voltage up to 5.25V and 150mW maximum output power. Operating from a 3V to 5.5V supply, it provides isolated power with a maximum input current of 19mA. The component is housed in a SSOP package, measuring 7.5mm in length, 5.6mm in width, and 1.85mm in depth.
Analog Devices ADUM6211CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Efficiency | 29% |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 19mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Power | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Weight | 0.016oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6211CRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
