
The ADUM6212ARSZ-RL7 is a 2-channel isolated general purpose interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and has a propagation delay of 50ns. This IC is packaged in a lead-free SSOP package and is compliant with RoHS standards. It is designed to operate within a temperature range of -40°C to 105°C and has a moisture sensitivity level of 1.
Sign in to ask questions about the Analog Devices ADUM6212ARSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6212ARSZ-RL7 technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6212ARSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
