
2-channel digital isolator with integrated isolated power, offering 3.75kV isolation voltage and 100Mbps data rate. Features 2 unidirectional channels, 2 outputs, and adjustable output voltage up to 5.25V. Operates from 3V to 5.5V supply, with a maximum input current of 25mA and output current of 10mA. Packaged in a 20-pin SSOP, this general-purpose component boasts a propagation delay of 15ns and PWD of 2ns, with an operating temperature range of -40°C to 105°C.
Analog Devices ADUM6212CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Efficiency | 29% |
| Isolated Power | Yes |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 25mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 4.8mA |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6212CRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
