The ADUM6400ARWZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices. It features a SOIC package and operates at a maximum isolation voltage of 846V. The device is capable of withstanding a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum output current of 100mA and a maximum power dissipation of 400mW. The ADUM6400ARWZ-RL is RoHS compliant and lead-free, but contains lead.
Sign in to ask questions about the Analog Devices ADUM6400ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6400ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6400ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
