The ADUM6400CRWZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices, featuring a data rate of 25Mbps and an isolation voltage of 846V. It operates over a temperature range of -40°C to 105°C and is available in a SOIC package. The device is RoHS compliant and contains lead, with a maximum power dissipation of 400mW and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices ADUM6400CRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6400CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6400CRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.