
The ADUM6401ARIZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices, featuring a data rate of 25Mbps and a package type of SOIC. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum output current of 100mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 3V. It is part of the IsoPower and iCoupler series and is available in a tape and reel packaging with 1000 units per package.
Analog Devices ADUM6401ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.