
Quad-channel isolator with integrated DC/DC converter, featuring 4 unidirectional channels and 25Mbps data rate. Offers 846V isolation voltage and 100mA max output current. Operates from a 3V to 5.5V supply, with a temperature range of -40°C to 105°C. Packaged in a SOIC case with tin, matte plating, suitable for tape and reel packaging.
Analog Devices ADUM6401ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6401ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
