
Four-channel digital isolator with 25Mbps data rate and 846V isolation voltage. Features integrated isolated power, 100mA max output current, and 60ns propagation delay. Operates from 3V to 5.5V supply voltage with a temperature range of -40°C to 105°C. Packaged in a 16-pin SOIC with tin, matte contact plating, supplied on tape and reel.
Analog Devices ADUM6401CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6401CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.