
The ADUM6402ARIZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices, featuring a data rate of 25Mbps and a package type of SOIC. This device is designed for isolated power applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a propagation delay of 100ns and a pulse width distortion of 40ns.
Analog Devices ADUM6402ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
