Quad-channel isolator with integrated DC/DC converter, featuring 16 terminals in a 16-lead R-PDSO-G16 package. This industrial-grade interface circuit operates from a 3V to 5.5V supply voltage, with a nominal 3.3V. Maximum operating temperature reaches 105°C, with a minimum of -40°C.
Sign in to ask questions about the Analog Devices ADUM6402CRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6402CRWZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8543.70.99.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM6402CRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.