
The ADUM6403CRWZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The IC features a propagation delay of 60ns and a pulse width distortion of 6ns. It is available in a SOIC package and is compliant with RoHS regulations. The ADUM6403CRWZ-RL has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
