
The ADUM6404ARWZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices, featuring a data rate of 25Mbps and a maximum operating temperature of 105°C. It is packaged in a SOIC package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum output current of 100mA and a maximum power dissipation of 400mW.
Sign in to ask questions about the Analog Devices ADUM6404ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6404ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6404ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
