Four-channel digital isolator with integrated isolated power, supporting 25Mbps data rates and 5kV isolation. Features unidirectional channels, 60ns propagation delay, and 6ns pulse width distortion. Operates within a 3V to 5.5V supply voltage range, with maximum input and output currents of 78mA and 100mA respectively. Packaged in a 16-pin SOIC, this general-purpose interface IC is RoHS compliant and suitable for operation between -40°C and 105°C.
Analog Devices ADUM6404CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 78mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 78mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6404CRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.