Isolated Precision Half-Bridge Driver, 4 A Output
Analog Devices ADUM7223BCCZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B13 |
| Width | 5 |
| Length | 5 |
| Pin Count | 13 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM7223BCCZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.