
Isolated precision half-bridge driver with 4A output current. Features 2 channels, 1kV isolation voltage, and 18V output voltage. Operates from a 4.5V to 5.5V supply voltage with a maximum input current of 10uA. Surface mountable in a SOIC package with tin, matte contact plating. Offers a 14ns fall time and 160ns propagation delay.
Sign in to ask questions about the Analog Devices ADUM7234BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM7234BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Depth | 1.5mm |
| Fall Time | 14ns |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 1.5mA |
| Output Voltage | 18V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7234BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
