
The ADUM7234BRZ-RL7 is a dual isolation driver from Analog Devices with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a surface mount device with a package type of SOIC. The device has a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. It can handle a maximum output current of 4A and has a propagation delay of 160ns. The device is RoHS compliant and has a pulse width distortion of 14ns.
Sign in to ask questions about the Analog Devices ADUM7234BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM7234BRZ-RL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Fall Time | 14ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 1.5mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7234BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
