
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
Analog Devices ADUM7240ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 300V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7240ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.