
CMOS digital isolator with 4 unidirectional channels, operating at up to 25Mbps. Features a 16-pin QSOP package with tin, matte contact plating. Offers a propagation delay of 75ns and pulse width distortion of 25ns. Operates across a temperature range of -40°C to 105°C with supply voltages from 3V to 5.5V. Packaged in tape and reel for high-volume applications.
Analog Devices ADUM7440ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 4.3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7440ARQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
