
Four-channel digital isolator with 25Mbps data rate, featuring unidirectional signal transmission. This CMOS interface IC operates within a 3V to 5.5V supply voltage range and offers a propagation delay of 50ns with 5ns pulse width distortion. Designed for general-purpose applications, it operates from -40°C to 105°C and is supplied in a 16-pin QSOP package on tape and reel.
Analog Devices ADUM7440CRQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 11.5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7440CRQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.