Quad-channel digital isolator providing 1 kV RMS isolation. Features 16 terminals in a R-PDSO-G16 package with a 3.91mm width and 4.9mm length. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V, supporting a range of 3V to 5.5V. This interface circuit offers dual terminal positioning for versatile integration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |