Four-channel, unidirectional digital isolator for general-purpose interface applications. Features a 25Mbps data rate and 75ns propagation delay, with 25ns pulse width distortion. Operates from a 3V to 5.5V supply range and offers a 4.1mA supply current. Packaged in a 16-pin QSOP with tin, matte contact plating, this component is supplied on tape and reel.
Analog Devices ADUM7441ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 4.1mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
