
Quad-channel digital isolator, general purpose, unidirectional interface IC. Features 25Mbps data rate, 50ns propagation delay, and 5ns pulse width distortion. Operates with supply voltages from 3V to 5.5V, consuming 3.2mA supply current. Encased in a QSOP package with tin, matte contact plating. Rated for -40°C to 105°C operating temperature.
Analog Devices ADUM7442CRQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 3.2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7442CRQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
