
5-channel digital isolator for high-speed data transmission up to 10Mbps. Features 1000 Vrms isolation voltage and 354 Vp working insulation voltage. Operates from a 5.5V supply with a maximum propagation delay of 40ns and skew of 30ns. Packaged in a 16-pin QSOP (0.64mm pitch) for surface mounting, with dimensions of 4.9mm x 3.9mm x 1.65mm. Suitable for industrial applications with an operating temperature range of -40°C to 105°C.
Analog Devices ADuM7510BRQZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AB |
| Output Type | CMOS |
| Number of Channels per Chip | 5 |
| Maximum Data Rate | 10Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 30ns |
| Minimum Isolation Voltage | 1000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 40ns |
| Maximum Propagation Delay Time (tPLH) | 40ns |
| Maximum Pulse Width Distortion | 5ns |
| Maximum Quiescent Supply Current | 3.5/2.5mA |
| Maximum Working Insulation Voltage | 354Vp |
| Minimum Common Mode Rejection | 10kV/us |
| Minimum Pulse Width | 100ns |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM7510BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.