6-channel digital isolator with 25Mbps data rate, featuring unidirectional signal transmission and 420V isolation voltage. This CMOS interface IC operates within a -40°C to 105°C temperature range, with a maximum supply voltage of 5.5V. The component offers a 50ns propagation delay and 6ns pulse width distortion, packaged in a 20-pin QSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Analog Devices ADUM7640CRQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 420V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
