
General purpose digital isolator featuring 6 unidirectional channels and 5 input lines. Offers 420V isolation voltage with a 25Mbps data rate and 75ns propagation delay. Operates within a -40°C to 105°C temperature range and supports a maximum supply voltage of 5.5V. Packaged in a 20-pin QSOP on tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADUM7641ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 420V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 6 |
| Number of Input Lines | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7641ARQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
