The ADUM7641CRQZ-RL7 is a 6-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 25Mbps. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The device is packaged in QSOP and is available in quantities of 1000. It is RoHS compliant and contains lead, with an isolation voltage of 420V.
Analog Devices ADUM7641CRQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 420V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7641CRQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.