
6-channel digital isolator with 420V isolation voltage, supporting 25Mbps data rates. Features unidirectional channels, 50ns propagation delay, and 6ns pulse width distortion. Operates across a -40°C to 105°C temperature range with a maximum supply voltage of 5.5V. Packaged in a 20-lead QSOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices ADUM7642CRQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 420V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7642CRQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
