
6-channel digital isolator with 25Mbps data rate and 1kV isolation voltage. Features unidirectional channels, 50ns propagation delay, and 6ns pulse width distortion. Operates from a 3V to 5.5V supply voltage with a maximum input current of 30mA. Packaged in a 20QSOP with tin, matte contact plating, suitable for -40°C to 105°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM7643CRQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.65mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7643CRQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
