
The ADUM7643CRQZ-RL7 is a 6-channel unidirectional isolated interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and has a maximum operating temperature of 105°C. The device is RoHS compliant and contains lead. It is available in a QSOP package with a packaging quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 420V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| RoHS | Compliant |
