A 16-bit isolated sigma-delta modulator converts a pseudo differential analog input into a high speed, single-bit digital data stream. The device operates from a 4.5 V to 20 V analog-side supply and a 3 V to 5.5 V serial-interface supply. Its full-scale analog input range is ±64 mV, with specified performance over ±50 mV and typical 82 dB SNR at a 20 MHz master clock with 256 decimation. On-chip iCoupler digital isolation provides 5700 Vrms withstand voltage and high common-mode transient immunity for shunt current monitoring and inverter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADuM7704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | Isolated sigma-delta modulator |
| Resolution | 16bits |
| Analog Input Full-Scale Range | ±64mV |
| Specified Analog Input Range | ±50mV |
| Analog-Side Supply Voltage | 4.5 to 20V |
| Interface-Side Supply Voltage | 3 to 5.5V |
| Master Clock Input Frequency | 5 to 21MHz |
| Typical SNR | 82dB |
| Typical ENOB | 13bits |
| Maximum Offset Drift, 16-Lead SOIC_W | ±0.25µV/°C |
| Maximum VDD1 Current | 10mA |
| Minimum Isolation Withstand Voltage | 5700Vrms |
| Minimum Common-Mode Transient Immunity | 150kV/µs |
| Operating Temperature, 16-Lead SOIC_W | -40 to +125°C |
| Operating Temperature, 8-Lead SOIC_IC | -40 to +105°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADuM7704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADuM7704
User guide for the EV-ADuM7704-8FMCZ evaluation board used to test the ADuM7704 16-bit isolated sigma-delta modulator with the SDP-H1 controller and ACE software.