The ADUX1020BCPZRL7 is an 8-pin dual-function IC from Analog Devices, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V, with a minimum supply voltage of 1.7V. The IC is packaged in an HVSON-8 package type, with a width of 2mm and a length of 3mm. It has a single function and 8 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUX1020BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUX1020BCPZRL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUX1020BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.