
Analog Devices ADV202BBCZ-135 technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 570mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV202BBCZ-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
