
Video CODEC 144-Pin CSP-BGA Tray
Sign in to ask questions about the Analog Devices ADV202BBCZ-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV202BBCZ-150 technical specifications.
| Package/Case | BGA |
| Conversion Rate | 65MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 570mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV202BBCZ-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
