
The ADV202BBCZRL-115 is a 16-bit parallel interface CODEC from Analog Devices. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a BGA package and is mounted using a surface mount technique. The CODEC is RoHS compliant and does not undergo radiation hardening. It has a maximum supply current of 570mA.
Analog Devices ADV202BBCZRL-115 technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 570mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV202BBCZRL-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
