The ADV212BBCZ-115 is a 16-bit 1-channel surface mount CODEC from Analog Devices. It operates over a supply voltage range of 1.425V to 3.465V and has a maximum operating temperature of 85°C. The device is packaged in a BGA package type and is compliant with RoHS regulations. The ADV212BBCZ-115 is suitable for use in applications where a high-resolution CODEC is required.
Sign in to ask questions about the Analog Devices ADV212BBCZ-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV212BBCZ-115 technical specifications.
| Height | 1.31mm |
| Lead Free | Contains Lead |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | Wavescale® |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV212BBCZ-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.