
16-bit, single-channel video CODEC with a 150MHz bandwidth and 65MS/s conversion rate. This integrated circuit features a parallel interface and operates from a 1.5V to 3.3V supply voltage. Packaged in a 144-pin CSP-BGA with surface mount capability, it measures 13mm x 13mm x 1.21mm. Operating temperature range is -40°C to 85°C.
Analog Devices ADV212BBCZ-150 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | BGA |
| Conversion Rate | 65MS/s |
| Height | 1.21mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | Wavescale® |
| Supply Current | 380mA |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV212BBCZ-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
