
Video CODEC 144-Pin CSP-BGA T/R
Analog Devices ADV212BBCZRL-150 technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | Wavescale® |
| Supply Current | 380mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV212BBCZRL-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
