
4:1 HDMI/DVI Switch with Equalization DDC/CEC Buffers and EDID Replication
Sign in to ask questions about the Analog Devices ADV3002BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV3002BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 2.25Gbps |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3002BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
