
The ADV3002BSTZ-RL is a surface mount IC from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a lead free LQFP package and is compliant with RoHS regulations. The IC is available in quantities of 1000 units per reel, packaged in tape and reel format. The ADV3002BSTZ-RL is not radiation hardened and has a tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADV3002BSTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV3002BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3002BSTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
