
The ADV3201ASWZ is a dual analog switch from Analog Devices, with a bandwidth of 300MHz. It operates on a single or dual supply voltage of up to 2.5V, with a maximum output voltage of 1.2V. The device is packaged in a lead-free LQFP package, measuring 24mm in length and 24mm in width, with a height of 1.4mm. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and does not contain lead.
Analog Devices ADV3201ASWZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | LQFP |
| Control Interface | SERIAL |
| Dual Supply Voltage | 3.3V |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 260mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Type | Single, Dual |
| Weight | 0.06701oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3201ASWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
