
The ADV3202ASWZ is a high-speed analog switch with a bandwidth of 300MHz. It operates from a single or dual supply voltage of 4.5V to 2.5V and consumes up to 195mA of current. The device is packaged in a 24mm x 24mm LQFP package with a height of 1.4mm. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices ADV3202ASWZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 2.5V |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 195mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Type | Single, Dual |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3202ASWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
