
Analog Video 150MHz 32 x 16 176-Pin LQFP EP Tray
Analog Devices ADV3203ASWZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 3.3V |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Type | Single, Dual |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3203ASWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
