
Analog video switch with 60MHz bandwidth, featuring a 16x16 crosspoint matrix. This interface IC operates with a dual supply voltage range of 4.5V to 5.5V, typically consuming 45mA. The component is housed in a 100-pin LQFP package with dimensions of 14.2mm x 14.2mm x 1.45mm. It offers a slew rate of 100V/µs and a maximum output voltage of 3V, with an operating temperature range of 0°C to 70°C.
Analog Devices ADV3205JSTZ technical specifications.
| Bandwidth | 60MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Type | Single, Dual |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3205JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
