
Single 2:1 analog multiplexer, featuring an 8-pin LFCSP EP package with a 3mm x 3mm x 0.73mm footprint. This surface-mount component offers a 2:1 multiplexer architecture with two inputs and one output, designed for efficient signal routing. The lead-free, plastic package conforms to MO-229WEED standards, ensuring reliable performance within a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV3220ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV3220ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-229WEED |
| Type | Analog Multiplexer |
| Configuration | Single 2:1 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADV3220ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.