Analog Devices ADV3226-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Voltage | 3V |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3226-EVALZ to view detailed technical specifications.
No datasheet is available for this part.