
100-Pin LFCSP EP Tray analog switch IC featuring a 16x16 array configuration. This surface mount component offers a 700 MHz typical 3dB bandwidth, supporting dual supply voltages from ±4.5 V to ±5.5 V. The Lead Frame Chip Scale Package measures 12mm x 12mm x 0.84mm with a 0.4mm pin pitch, operating across a -40 °C to 85 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV3226ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV3226ACPZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Array Configuration | 16x16 |
| Number of Arrays | 1 |
| Category | General Purpose |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| 3dB Bandwidth Range | >=250MHz |
| 3dB Bandwidth | 700(Typ)MHz |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±5.5V |
| Power Supply Type | Dual |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADV3226ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.