
Analog Video 1.2GHz 8 x 8 72-Pin LFCSP EP Tray
Analog Devices ADV3228ACPZ technical specifications.
| Bandwidth | 1.2GHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3228ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
