
The ADV3229ACPZ is a dual supply voltage multiplexer from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has an operating supply current of 58mA at 5V. The package type is HVQCCN, LCC72, .39SQ, 20, with dimensions of 10mm in length and 0.95mm in height.
Analog Devices ADV3229ACPZ technical specifications.
| Bandwidth | 900MHz |
| Dual Supply Voltage | 5V |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV3229ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
